+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | driver | |
Kind of integrated circuit | DC/DC converter, LED driver | |
Output current | 1A | |
Case | TSOT23-5 | |
Mounting | SMD | |
Frequency | 625kHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Operating voltage | 7...30V DC | |
Efficiency | 95% |