+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXLD1370EST16TC

Driver; DC/DC converter,LED driver; TSSOP16; SMD; Ch: 1; -40÷125°C


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXLD1370EST16TC
TME Symbol:
ZXLD1370EST16TC

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Case
TSSOP16
Mounting
SMD
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
6...60V DC
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.116 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
ZXLD1370EST16TC
1621 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs