+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXLD1371QESTTC

Driver; DC/DC converter,LED driver; TSSOP16EP; SMD; Ch: 1; 6÷60VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXLD1371QESTTC
TME Symbol:
ZXLD1371QESTTC

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Case
TSSOP16EP
Mounting
SMD
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
6...60V DC
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
ZXLD1371QESTTC
0 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 250 pcs - 2.61 USDGross price for quantities from 250 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.