+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXLD1374QESTTC

Driver; DC/DC converter,LED driver; 1.5A; TSSOP16EP; SMD; Ch: 1


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXLD1374QESTTC
TME Symbol:
ZXLD1374QESTTC

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
1.5A
Case
TSSOP16EP
Mounting
SMD
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
6.3...60V DC
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
ZXLD1374QESTTC
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 25 pcs - 3.99 USDGross price for quantities from 25 pcs - 3.99 USD
Net price for quantities from 100 pcs - 3.70 USDGross price for quantities from 100 pcs - 3.70 USD
Net price for quantities from 250 pcs - 3.37 USDGross price for quantities from 250 pcs - 3.37 USD
Net price for quantities from 1000 pcs - 3.15 USDGross price for quantities from 1000 pcs - 3.15 USD
Net price for quantities from 2500 pcs - 3.00 USDGross price for quantities from 2500 pcs - 3.00 USD
Net price for quantities from 5000 pcs - 2.88 USDGross price for quantities from 5000 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.