+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Conquer Electronic miniature fuses

Date of publication: 19-04-2021 🕒 2 min read

Conquer is one of the largest manufacturers of fuses and fuse holders. TME offers, among others, miniature fuses from this manufacturer. They are among Conquer's most popular products and are an excellent solution for overcurrent protection of printed circuit boards with limited space. Additionally, the fuses' plastic housing offers reduced flammability and withstands harsh outdoor environments.

TME offers miniature fuses available in a wide range of current ratings – from 315mA to as much as 30A. These products are suitable for consumer electronics circuits and LED lighting systems, chargers and power supplies.

Conquer miniature fuses

Specificaton
Type of fuse fuse
Rated voltage 250V, 420V or 500V AC
Rated current from 315mA to 30A
Breaking capacity from 35A to 1.5kA

rightColumnPicture rightColumnPicture