+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Date of publication: 24-08-2026 🕒 2 min read
The family of single-board computers Raspberry Pi 4 has remained one of the most popular solutions used by hobbyists, educators, and professional electronic system designers for years. Thanks to its compact size, rich communication capabilities, and high computing performance, the platform is perfect for both simple educational projects and advanced industrial applications.
Raspberry Pi 4 is used in home automation, IoT systems, multimedia solutions, controllers, AI Edge projects, and for rapid prototyping of new devices. A rich set of interfaces allows easy integration of the computer with a wide range of sensors, modules, and peripheral devices.
Raspberry Pi 4 computers are available in several RAM configurations, allowing users to choose the model that best meets the requirements of a specific application and budget.
The Raspberry Pi 4B 3GB RAM model was introduced in response to rising DRAM prices. It is a reasonable compromise between price and platform capabilities, offering full Raspberry Pi 4 functionality without the need to invest in more memory if the project does not require it.
The device retains all key features of the Raspberry Pi 4 platform, including:
In many applications, such as device control, automation, embedded systems, service servers, or IoT applications, 3 GB of RAM is fully sufficient. The new version allows optimizing project costs without sacrificing the performance and functionality of the Raspberry Pi 4 platform.
This is a particularly attractive proposition for OEM device manufacturers, system integrators, and all users who want to tailor the hardware configuration to the actual needs of the application.
The Raspberry Pi 4B 3GB RAM model is available in TME's offer. It is an excellent choice for projects where a favorable price-to-performance ratio and full compatibility with the rich Raspberry Pi ecosystem are important.