+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Date of publication: 07-06-2022 🕒 6 min read
Crouzet is a French manufacturer of electromechanical and electronic components for the aviation, machine and land transport industries. TME offer includes, among other things, microswitches, timer and programmable relays and pneumatic accessories by this manufacturer.
Crouzet’s portfolio has been recently extended to include single-phase SSRs (solid state relay). These products are divided into 4 series: GN, GN+, GNA and GNS, which differ in their rated voltage and switching method, maximum operating current and the value of control voltage. All of them are IP20-rated, which means that they are intended to be used indoors, and their operating temperature ranges from -40°C to 80°C. Depending on the model, the switched voltage ranges from 12V AC to 660V AC. The maximum operating current is 25A, 50A, 75A, 90A or 125A (depending on the model and the series). The maximum load current is achieved by the use of a suitable heatsink. The control voltage ranges from 4V to 32V when powered by direct current, and from 20V to 265V when powered by alternating current.
Single-phase SSRs are applied in many branches of the industry. They are used, for example, in industrial fans, welding & soldering equipment and lighting control systems.
| Specification: | |
|---|---|
| Type of relay | solid state |
| Relay variant | single-phase |
| IP rating | IP20 |
| Switched voltage* | from 12...270V AC to 48…660V AC |
| Control voltage | from 4...32V DC to 20...265V AC |
| Max. operating current* | 25A, 50A, 75A, 90A or 125A |
| Relay series* | GN, GN+, GNA, GNS |
| Switching method* | instantaneous, zero-cross switching |
| Operating temperature | -40...80°C |
* depending on the model
| Symbol | Control voltage | Switched voltage [V AC] |
Max. operating current [A] |
Switching |
|---|---|---|---|---|
| 84137010N | 4...32V DC | 24...280 | 25 | zero-cross |
| 84137011N | 20...265V AC | 48...660 | 25 | zero-cross |
| 84137110N | 4...32V DC | 48...660 | 25 | zero-cross |
| 84137111N | 20...265V AC | 48...660 | 25 | zero-cross |
| 84137210N | 4...32V DC | 48...660 | 25 | instantaneous |
| 84137910N | 4...32V DC | 24...280 | 25 | zero-cross |
| 84138010N | 4...32V DC | 12...270 | 25 | zero-cross |
| 84137120N | 4...32V DC | 48...660 | 50 | zero-cross |
| 84137121N | 20...265V AC | 48...660 | 50 | zero-cross |
| 84137320N | 4...32V DC | 48...660 | 50 | instantaneous |
| 84137460N | 4...32V DC | 48...660 | 50 | zero-cross |
| 84138120N | 4...32V DC | 24...500 | 50 | zero-cross |
| 84139120N | 8...30V DC | 150...510 | 50 | zero-cross |
| 84137130N | 4...32V DC | 48...660 | 75 | zero-cross |
| 84137131N | 20...265V AC | 48...660 | 75 | zero-cross |
| 84138150N | 4...32V DC | 24...500 | 90 | zero-cross |
| 84138180N | 4...32V DC | 24...500 | 125 | zero-cross |