+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PARTEX alphanumeric cable markers and label holders

Date of publication: 17-01-2023 🕒 3 min read

PARTEX is a supplier of industrial marking and labelling systems. The supplier's solutions are mainly used for labelling wires, cables, pipes and various components. 70 years of experience, combined with cutting-edge manufacturing capabilities and continuous development, make this manufacturer one of the leaders in its field of expertise. PARTEX offers products that are considered to be among the best ones available on the market – they satisfy even the most demanding customers.

The PARTEX product range contributes to productivity and safety, be it in the work of an individual electrician or an entire team of technicians in a major company,. We are pleased to announce that our portfolio of wire and cable markers has just been expanded to include PA, PCT and PT+ series of markers by PARTEX . These are three distinctive product groups:

PA – numbered markers

Closed profile markers. Thanks to their flexible PVC design, they cover a wide range of cable diameters – no matter what the cable size is, the marker always sticks tightly. These products are mainly applied in electrical systems, however, they can also do their job in hydraulic and pneumatic systems (products are suitable for round cross-sections up to 16 mm in diameter). These markers are weatherproof, and the symbols are characterised by high readability even in low-light conditions.

PTC – push-in markers with a label pocket

The PTC markers can be installed on cables that have already been deployed and connected: to apply them, all you have to do is push them onto the cable perpendicularly to the cable axis (as shown in the video provided below). This not only facilitates the labelling of new systems, but also conducting surveys of the existing cabling. Another distinctive feature of this product series is a longitudinal label pocket (tube). It makes the marker a truly versatile solution that lets you choose the method of describing individual conductors at your very own discretion. These products are mainly used for the labelling of UTP (LAN) cables, especially those found in complex server room systems or data communication centres.

PT+ – marker sleeves with a label pocket

This series includes slip-on marker sleeves made of transparent plastic and featuring a label slot. Thanks to the use of a transparent material, the label stays legible while being protected from direct exposure to external factors. For the PT series, the diameter range of compatible conductors spans from 1.3 mm to 16 mm.

PARTEX cable markers

Parameters
Type of cable accessories: markers for cables and wires
Label symbol**: alphanumeric
Cable external diameter: 1.3...16 mm
Material: PVC
Operating temperature: -30...60°C
Mechanical mounting*: push-in or slide-in
Flammability rating: UL94V-0
Width*: 3.5…11 mm
Height*: 3.6...19 mm
Length*: 3…30 mm
Set contents **: 25 pcs of each type
No. of pieces in a set*: 20…500 pcs

* depending on the model** if this applies

PARTEX - [PTC] - Open Marker Sleeve

rightColumnPicture rightColumnPicture