+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Date of publication: 17-06-2024 🕒 3 min read
This week, we would like to recommend to you fibre-optic patch cords from LogiLink available from the TME catalogue.
In line with the European standards, all LogiLink cables are LSZH (low smoke zero halogen) cables, which means that their insulation material does not contain halogens and emits a limited amount of toxic gases. Another crucial feature of the products is their durable steel-reinforced sheath (diameter: 2 mm or 3 mm), thanks to which these fibre-optic patch cords are suitable for use in industrial applications.
The LogiLink patch cords come in lengths ranging from 0.5 m to 250 m. They are fitted with 50/125 µm OM4 multi-mode fibres (MMF). The offer includes cables in a number of connector configurations (including those equipped with different connectors at each end), making them suitable for LC/UPC, SC/UPC and ST/UPC connections.
| Specification | |
|---|---|
| Type of connection cable | fibre-optic patch cord |
| Variant | duplex, multi-mode (MM) |
| Fibre dimensions | 50/125 µm |
| Cable length* | 0.5…250 m |
| Insulation colour | pink |
| Kind of fibre | OM4 MMF |
| Connector colour* | purple or grey |
| Cable insulation material | LSZH |
| Kind of material | halogen-free |
| Cable external diameter* | 2 mm or 3 mm |
| Optic-fibre category | OM4 |
* depending on the model