+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Panasonic polypropylene capacitors

Date of publication: 05-08-2024 🕒 3 min read

Panasonic ECQUA film capacitors are one of the most popular series of film capacitors available at TME.

They owe their success to several factors. First and foremost, the ECQUA capacitors boast high quality. They are enclosed in a self-extinguishing body, and they are made of materials selected in accordance with the safety standards applied in Europe and the USA. Moreover, they are RoHS-certified. A wide operating temperature range (from -40°C to 110°C) is an additional advantage of the series, thanks to which the ECQUA products can be applied in diverse and demanding circuits.

The TME catalogue features products whose capacitance ranges from 10 nF to 4.7 µF. These are THT (through-hole) mounted components with a lead pitch from 12.5 mm to 27.5 mm, designed to operate with voltages up to 275 V AC, which means that they can be used in mains-powered devices, both for consumer and industrial use.

ECQUA series of capacitors

Specification
Type of capacitor polypropylene
Capacitor series ECQUA
Capacitance* 10…4700 nF
Body dimensions* from 8.5 x 15.5 x 26 mm do 31 x 33 x 23 mm
Tolerance* ±10% or ±20%
Mounting THT
Lead pitch* from 12.5 mm to 27.5 mm
Operating temperature -40...110°C
Operating voltage 275 V AC

* depending on the model

Quick Clips: ECQ-UA Film Capacitors for Automotive Applications

Download
If you would like to use the article, please cite TME as the source and add a link to the original text when republishing it online.

rightColumnPicture rightColumnPicture