+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDK's reliable buffer power supplies-Lambda DUSH series

Date of publication: 11-03-2025 🕒 3 min read

We are pleased to inform, that our range of products from the renowned brand TDK-Lambda has been extended with new products - DUSH series buffer power supplies.

DUSH series includes modern buffer modules designed for DIN rail mounting, offering advanced features for emergency power systems. The new offering includes 2 models with 960W. With a wide range of input (from 10V to 60V DC) and output (from 12V to 48V DC) voltages, these units are compatible with a variety of battery types, including lead, nickel, lithium and supercapacitors up to 1000Ah. The DUSH series features high output current up to 20A and high efficiency of 98%, which means minimal energy loss and ensures efficient system operation.

The DUSH series is also distinguished by advanced features monitoring battery condition and protection. These modules regularly check their internal resistance and monitor their state of charge and condition. Integrated protections protect the battery from deep discharge, and an optional temperature sensor enables temperature compensation during charging, which extends the life of the cells.

Thanks to the MODBUS/RTU interface, DUSH products can be easily integrated into industrial automation systems, allowing remote monitoring and control of many parameters in real time. In addition, the DUSH960-1248-0M model provides easy operation and real-time parameter monitoring with built-in color display and front panel buttons.

TDK's DUSH series are advanced solutions for uninterruptible power systems, that combine high performance with extensive monitoring and battery protection capabilities, making them an ideal choice for demanding industrial applications.

TDK Buffer Power Supplies-Lambda

Characteristics
Module type buffer
Power supply type DIN rail
Power 960W
Output voltage 12.48V DC
Output current 20A
Electrical connection push terminals-in
Mounting on DIN rail
External dimensions 54x131,2x115mm
Operating temperature -25...70°C
Protection overcurrent OCP, overvoltage OVP, overheat OTP
Efficiency 98%
Manufacturer's series DUSH960-1248
Mating articles DRM40, DTX01-0X, DTX02-0X
Signaling LED
Additional features* auxiliary outputs, LCD display

* depending on model

Download
If you would like to use the article, please cite TME as the source and add a link to the original text when republishing it online.

rightColumnPicture rightColumnPicture