+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Active power thyristor triggering units from BSR Controls

Date of publication: 30-03-2026 🕒 2 min read

Thyristor commonly called silicon controlled rectifier (SCR, Silicon Controlled Rectifier) is a semiconductor switching element with three terminals: anode (A), cathode (K), and gate (G). Thyristors can be in a non-conducting state (reverse state, blocking state) or conducting state. The so-called turning on or off of the thyristor, i.e., transition from one state to another, occurs abruptly and is possible after exceeding a certain value of current and switching voltage. There are various methods of switching the thyristor:

  • thermal triggering,
  • triggering by light through illumination of the thyristor structure,
  • triggering by sudden forward voltage of the anode-cathode junction.

However, the most popular and practical method is gate triggering (gate triggering), which allows switching the thyristor at the desired moment. Simple or more complex circuits are used to generate gate current pulses:

  • resistive triggering circuits (resistance triggering circuit),
  • resistive-capacitive triggering circuits (RC triggering circuit),
  • UJT transistor triggering circuits (UJT triggering circuit),
  • triggering circuits with pulse transformer (pulse transformer triggering circuit),
  • triggering circuits with opto isolator (opto isolator triggering circuit),
  • triggering based on digital logic circuits (digital logic-based triggering).

A very interesting solution for switching thyristors is presented by the manufacturer BSR Controls in the form of an active trigger unit ATU (Active Trigger Unit). This is an economical replacement for pulse transformers along with all associated components used in thyristor control devices. The simple design allows for PCB space savings. Low control currents in the range of 10…12mA ideally fit the needs of design circuits where power thyristors of any size are to be controlled by logic elements, e.g., microprocessor or microcontroller. Depending on the model, ATU units can simultaneously control the operation of one or two thyristors under very high loads. They are also characterized by very high immunity to interference in harsh operating conditions.

The operation of the offered modules is based on an optically activated current source connected between the anode and gate of the triggered thyristor. In this way, a small, electrically isolated control current initiates a large gate current without the need for a gate control power supply.

Thyristor triggering units

Characteristics
Module type thyristor triggering module
Electrical mounting* THT, wires, terminal strip
Technology EZYTrigger™
Control current* 10…12mA
Voltage class* 2.1…8.0kV
Operating voltage* 690…2500V
Operating temperature -20...85°C
Output type thyristor driver
Integrated circuit properties active trigger unit ATU

* depending on the model

Download
If you would like to use the article, please cite TME as the source and add a link to the original text when republishing it online.