+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Date of publication: 01-06-2026 🕒 2 min read
The programmable power supply TDK Lambda GEN-300-5 is an advanced DC power source designed for the most demanding laboratory and industrial applications. The device offers a wide range of voltage 0…300 VDC, current up to 5A, and power 1.5kW, all enclosed in an exceptionally compact, full-size 19’’ rack enclosure with a height of only 1U. It is the perfect solution wherever precision control, parameter repeatability, and integration capabilities with advanced measurement systems are crucial.
Thanks to the use of high-class 16-bit A/C and A/C converters, the device provides exceptionally accurate voltage and current regulation, both in CV and CC modes. The dual digital LED display offers a current overview of operating parameters and settings, making it easier to use. The power supply supports automatic switching modes CV/CC, has a Front Panel Lock function, memory of last settings, and a choice of Auto Re-Start or Safe Start mode, making it exceptionally versatile in professional applications.
GEN-300-5 also stands out with broad communication capabilities. It is standardly equipped with an RS232/RS485 interface, allowing for remote control and programming.
The device is designed for continuous operation in industrial conditions - it features high parameter stability, low ripple and noise, and full protection against overload, overvoltage, and overheating.
The power supply allows for parallel operation in master/slave mode, enabling multiplication of the output current, as well as series connection to achieve higher voltages – up to 600V. Thus, GEN-300-5 is effective both as a standalone, precise DC source and as part of a larger power system.
Applications include research and development laboratories, electronics production, system testing, industrial automation, and any applications requiring stable and precise programmable power.
Programmable Power Supply GEN-300-5
| Characteristics | |
|---|---|
| Type of laboratory power supply | programmable |
| Type of power supply | single-channel |
| Number of channels | 1 |
| Supply voltage | 85...265V AC |
| Interface | RS232, RS485 |
| Output voltage | 0...300V DC |
| Output current | 0...5A |
| Type of display used | LED x2 |
| Output voltage resolution | 36mV |
| Output current resolution | 0.3mA |
| Maximum power | 1.4kW |
| Manufacturer's series | GEN |
| Ripple and noise for voltage | ≤20Vrms, ≤120Vpp |
| Display parameters | 4 digits |
| Mounting | rack 19" |
| Type of input connector | terminal strip |
| Software | LabVIEW |
| Operating temperature | 0...50°C |
| Dimensions (W x H x D) | 482.8x43.6x507mm |
| Gross weight | 10kg |