+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1859410000

Cable tie; L: 10mm; black; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1859410000
TME Symbol:
1859410000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
10mm
Colour
black
Operating temperature
-40...100°C
Gross weight2.7 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1859410000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3 000.
Multiple of: 1.
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD