+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7940006049

Cable tie; L: 159mm; black; -40÷85°C; CB; Bundle dia: 40mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006049
TME Symbol:
7940006049

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
159mm
Colour
black
Operating temperature
-40...85°C
Manufacturer series
CB
Bundle diameter
40mm
Gross weight130 g
See other products in this category: Cable Ties WEIDMÜLLER,
See other products from this series.:
*
7940006049
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 12 000.
Multiple of: 1.
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 60000 pcs - 0.04 USDGross price for quantities from 60000 pcs - 0.04 USD
Net price for quantities from 120000 pcs - 0.03 USDGross price for quantities from 120000 pcs - 0.03 USD