+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7940006050

Cable tie; L: 197mm; natural; -40÷85°C; Bundle dia: 51mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006050
TME Symbol:
7940006050

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
197mm
Colour
natural
Operating temperature
-40...85°C
Bundle diameter
51mm
Gross weight68 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 12 000.
Multiple of: 1.
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 60000 pcs - 0.04 USDGross price for quantities from 60000 pcs - 0.04 USD
Net price for quantities from 120000 pcs - 0.03 USDGross price for quantities from 120000 pcs - 0.03 USD