+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7940006058

Cable tie; L: 390mm; natural; -40÷85°C; Bundle dia: 106mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006058
TME Symbol:
7940006058

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
390mm
Colour
natural
Operating temperature
-40...85°C
Bundle diameter
106mm
Gross weight2.6 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006058
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3 500.
Multiple of: 1.
Net price for quantities from 3500 pcs - 0.09 USDGross price for quantities from 3500 pcs - 0.09 USD
Net price for quantities from 10500 pcs - 0.08 USDGross price for quantities from 10500 pcs - 0.08 USD
Net price for quantities from 17500 pcs - 0.07 USDGross price for quantities from 17500 pcs - 0.07 USD