+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AUSPICIOUS
Manufacturer | AUSPICIOUS | |
Type of switch accessories | contact block | |
Switch standard | 22mm, 30mm | |
Mounting | front fixing | |
Leads | screw terminals | |
Contacts configuration | NC | |
AC contacts rating @R | 3A / 230V AC | |
Operating temperature | -20...60°C |