+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BPPF 1005 5000

Transport wheel; Ø: 100mm; W: 32mm; H: 128mm; torsional with lock


Manufacturer: COLSON

Manufacturer part number:
BPPF 1005 5000
TME Symbol:
BPPF-1005-5000

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
100mm
Wheel width
32mm
Height
128mm
Version
assembly pass through hole, torsional with lock
Force
150kg
Kind of Bearing
ball
Panel cutout diameter
12.3mm
Gross weight829 g
Certificates
See other products in this category: Wheels COLSON,
*
BPPF 1005 5000
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 4 pcs - 8.69 USDGross price for quantities from 4 pcs - 8.69 USD
Net price for quantities from 10 pcs - 7.60 USDGross price for quantities from 10 pcs - 7.60 USD