+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64336

Hub USB; RJ45 socket,USB A socket x3,USB C socket; black; metal


Manufacturer: DELOCK

Manufacturer part number:
64336
TME Symbol:
DELOCK-64336

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
black
Number of ports
5
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3at, IEEE 802.3az, IEEE 802.3bt, IEEE 802.3u 100Base-TX, IEEE 802.3x
Enclosure material
metal
Power
60W
Support
PoE+, PoE++, VLAN
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB C socket
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • half duplex
  • MDI-X
  • Wake-On-LAN
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • mounting screws
  • USB C - USB C cable
Gross weight335.47 g
Certificates
EAN code4043619643363
See other products in this category: Computer Adapters DELOCK,
*
64336
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 266.08 USDGross price for quantities from 1 pcs - 266.08 USD
Net price for quantities from 3 pcs - 219.82 USDGross price for quantities from 3 pcs - 219.82 USD
Net price for quantities from 5 pcs - 196.68 USDGross price for quantities from 5 pcs - 196.68 USD
Net price for quantities from 10 pcs - 173.54 USDGross price for quantities from 10 pcs - 173.54 USD