+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-A3001FC KIT

Measuring kit: multimeters


Manufacturer: FLUKE

Manufacturer part number:
FLK-A3001FC KIT
TME Symbol:
FLK-A3001FC-KIT

Specification

Manufacturer
FLUKE
Type of measuring kit
multimeters
Related items
FLK-A3001FC-KITCAR
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x5
Standard equipment
  • case
  • clamp meter FLK-A3001FC
  • crocodile clip FLK-AC175 x2
  • FLK-3000FC wireless multimeter
  • FLK-I2500-10 flexible current probe
  • FLK-TL175 test leads
  • user's manual
Gross weight1.7193 kg
EAN code95969724234

WATCH VIDEO

See other products in this category: Multimeters - Sets FLUKE,
*
FLK-A3001FC KIT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 753.81 USDGross price for quantities from 1 pcs - 753.81 USD