+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-61AR1

Relay: solid state; SPST-NO; Ucntrl: 1.5÷1.8VDC; Icntrl: 30mA; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-61AR1
TME Symbol:
G3VM-61AR1

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.5...1.8V DC
Control current
30mA
Max. operating current
3A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Operate time
2ms
Release time
1ms
Operating temperature
-40...110°C
Gross weight0.253 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-61AR1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 10 pcs - 6.74 USDGross price for quantities from 10 pcs - 6.74 USD