+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT70\3-24

Signalling column; red/orange/green; LED; 24VDC; IP65; LT70


Manufacturer: SPAMEL

Manufacturer part number:
LT70\3-24
TME Symbol:
LT70-3-24

Specification

Manufacturer
SPAMEL
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
LT70
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight455.7 g
Certificates
EAN code5907723249448
See other products in this category: Signalling Columns SPAMEL,
See other products from this series.:
*
LT70\3-24
5 in TME stock
Net price for quantities from 1 pcs - 117.27 USDGross price for quantities from 1 pcs - 117.27 USD
Net price for quantities from 5 pcs - 109.45 USDGross price for quantities from 5 pcs - 109.45 USD
Net price for quantities from 10 pcs - 101.63 USDGross price for quantities from 10 pcs - 101.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.