+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 449

Air ionizer; compact; ESD; 35x250x75mm; 24VDC; ±10V; 2kVAC


Manufacturer: QUICK

Manufacturer part number:
QUICK 449
TME Symbol:
QUICK-449

Specification

Manufacturer
QUICK
Type of antistatic accessories
air ionizer
Kind of jonizer
compact
Version
ESD
Body dimensions
35x250x75mm
Additional functions
high-frequency AC mode
Ion balance
±10V
Output voltage
2kV AC
Supply voltage
  • 24V DC
Standard equipment
  • compressor cable
  • ground/earth cable
  • power supply
Gross weight475 g
EAN code5907478951344
See other products in this category: Ionizers QUICK,
*
QUICK 449
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 470.57 USDGross price for quantities from 1 pcs - 470.57 USD
Net price for quantities from 3 pcs - 464.32 USDGross price for quantities from 3 pcs - 464.32 USD