+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5F51136ADFP#1A

32MHz; LQFP100; Features: DMA,PoR,PWM; -40÷85°C; Core: 32-bit

Manufacturer: RENESAS

Manufacturer part number:
R5F51136ADFP#1A
TME Symbol:
R5F51136ADFP1A-0

Specification

Manufacturer
RENESAS
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
82
Case
LQFP100
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • SPI
  • USB
  • USB OTG
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.56 g
See other products in this category: ST microcontrollers RENESAS
*
R5F51136ADFP#1A
2160 in an external stock
Net price for quantities from 720 pcs - 3.31 USDGross price for quantities from 720 pcs - 3.31 USD
No. of pieces (Multiplicity: 720)
Minimum order quantity: 720.
Multiplicity: 720.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.