+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

162-10250

Protective tube; Øbundle : 30mm; polypropylene; black; L: 1m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
162-10250
TME Symbol:
SPS25-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Bundle diameter
30mm
Material
polypropylene
Colour
black
Length
1m
Resistance to
abrasion, most of oils
Flammability rating
UL94HB
Operating temperature
-30...100°C
Gross weight182.6 g
Certificates
EAN code4031026124025
See other products in this category: Protective tubes HELLERMANNTYTON,
*
162-10250
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.20 USDGross price for quantities from 1 pcs - 15.20 USD
Net price for quantities from 2 pcs - 13.51 USDGross price for quantities from 2 pcs - 13.51 USD
Net price for quantities from 4 pcs - 12.25 USDGross price for quantities from 4 pcs - 12.25 USD