+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of meter | benchtop multimeter | |
Kind of display used | LCD | |
Display parameters | 5,5 digit, (200000) | |
Illumination | yes | |
True effective value measurement | True RMS AC | |
DC voltage measuring range | 1µV...200mV/2V/20V/200V/1kV | |
DC voltage measuring accuracy | ±(0.015% + 3 digit) | |
AC voltage measuring range | 1µV...200mV/2V/20V/200V/750V | |
AC voltage measuring accuracy | ±(0.2% + 100 digit) | |
DC current measuring range | 0.01µA...2mA/200mA/10A | |
DC current measuring accuracy | ±(0.05% + 10 digit) | |
AC current measuring range | 0.01µA...2mA/200mA/10A | |
AC current measuring accuracy | ±(0.3% + 400 digit) | |
Resistance measuring range | 1mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ | |
Resistance measuring accuracy | ±(0.02%+6 digit) | |
Capacitance measuring range | 10pF...60nF/600nF/6µF/60µF/600µF/6mF | |
Capacitance measuring accuracy | ±(2%+ 5 digit) | |
Frequency measuring range | 1...6kHz/60kHz/600kHz/6MHz/60MHz | |
Frequency measuring accuracy | ±(0.1%+3 digit) | |
Diode test | 0...6V | |
Continuity test | acoustic indication, <10Ω | |
Measurement | AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance | |
Software | included | |
Measurement memory | 100 | |
Conform to the norm | CAT I 1000V CAT II 600V EN 61010 | |
Dimensions | 300x245x105mm |