+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1077010000

Tool: for crimping; 0.5÷6mm2; with ratchet

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1077010000
TME Symbol:
1077010000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
for crimping
Wire cross-section
0.5...6mm2
Version
with ratchet
Gross weight540 g
See other products in this category: Dedicated Crimping Tools WEIDMÜLLER,
*
1077010000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 710.40 USDGross price for quantities from 1 pcs - 710.40 USD
Net price for quantities from 3 pcs - 631.47 USDGross price for quantities from 3 pcs - 631.47 USD
Net price for quantities from 5 pcs - 552.53 USDGross price for quantities from 5 pcs - 552.53 USD