+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9006280000

Crimping jaws; 25÷50mm2

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9006280000
TME Symbol:
9006280000

Specification

Manufacturer
WEIDMÜLLER
Type of crimping tool accessories
crimping jaws
Wire cross-section
25...50mm2
Gross weight71 g
See other products in this category: Dedicated Crimping Tools WEIDMÜLLER,
*
9006280000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 175.74 USDGross price for quantities from 1 pcs - 175.74 USD
Net price for quantities from 5 pcs - 156.21 USDGross price for quantities from 5 pcs - 156.21 USD
Net price for quantities from 10 pcs - 136.69 USDGross price for quantities from 10 pcs - 136.69 USD