+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3 1501A00A0100M0

Current shunt; 1A; Class: 0.2; 150mV; for DIN rail mounting


Manufacturer: LUMEL

Manufacturer part number:
B3 1501A00A0100M0
TME Symbol:
B3-1501A00A0100M0

Specification

Manufacturer
LUMEL
Type of test accessories
current shunt
Current rating
1A
Accuracy class
0.2
Voltage drop
0.15V
Mounting
for DIN rail mounting
Standard equipment
insulating base
Gross weight106.77 g

WATCH VIDEO

See other products in this category: Shunts LUMEL,
*
B3 1501A00A0100M0
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.68 USDGross price for quantities from 1 pcs - 28.68 USD
Net price for quantities from 3 pcs - 27.40 USDGross price for quantities from 3 pcs - 27.40 USD
Packaging method by the manufacturer:Cardboard = 3 pcs