+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B5 0754A00A0100M1

Current shunt; Inom: 4A; Class: 0.2; 75mV; for DIN rail mounting

NEW

Manufacturer: LUMEL

Manufacturer part number:
B5 0754A00A0100M1
TME Symbol:
B5-0754A00A0100M1

Specification

Manufacturer
LUMEL
Type of test accessories
current shunt
Current rating
4A
Accuracy class
0.2
Voltage drop
75mV
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Version
English, polska
Connection
screw terminals
Mounting
screw
Max. current load
4A
Standard equipment
  • delivered with fixing screws
  • insulating base
  • with an extra quality inspection certificate
Gross weight130 g
See other products in this category: Shunts LUMEL,
*
B5 0754A00A0100M1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.84 USDGross price for quantities from 1 pcs - 28.84 USD
Net price for quantities from 3 pcs - 27.78 USDGross price for quantities from 3 pcs - 27.78 USD