+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of test accessories | current shunt | |
Current rating | 1A | |
Accuracy class | 0.5 | |
Voltage drop | 0.1V | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...55°C | |
Version | English, polska | |
Connection | screw terminals | |
Mounting | screw | |
Manufacturer series | B6 |