+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96TBP/4

Wrench: hex key; spherical; HEX 4mm; Overall len: 179mm


Manufacturer: BETA

Manufacturer part number:
BE96TBP/4
TME Symbol:
BE96TBP/4

Specification

Manufacturer
BETA
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 4mm
Overall length
179mm
Kind of handle
T
Gross weight42.66 g
EAN code8014230516714
See other products in this category: Hex and Torx keys BETA,
*
BE96TBP/4
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 3 pcs - 9.97 USDGross price for quantities from 3 pcs - 9.97 USD