+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96TBP/5

Wrench: hex key; spherical; HEX 5mm; Overall len: 200mm


Manufacturer: BETA

Manufacturer part number:
BE96TBP/5
TME Symbol:
BE96TBP/5

Specification

Manufacturer
BETA
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 5mm
Overall length
200mm
Kind of handle
T
Gross weight70.22 g
EAN code8014230516721
See other products in this category: Hex and Torx keys BETA,
*
BE96TBP/5
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.98 USDGross price for quantities from 1 pcs - 10.98 USD
Net price for quantities from 3 pcs - 10.59 USDGross price for quantities from 3 pcs - 10.59 USD