+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100804

Pliers; side,cutting,precision; 120mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
100804
TME Symbol:
CIMCO-100804

Specification

Manufacturer
CIMCO
Type of tool
pliers
Kind of pliers
cutting, precision, side
Pliers/knives application
for electronics
Pliers length
120mm
Oblique pliers/knives features
  • return spring
  • two-component handle grips
Gross weight85.67 g
EAN code4021103008041
See other products in this category: Cutting Pliers CIMCO,
*
100804
2 in TME stock
Net price for quantities from 1 pcs - 39.73 USDGross price for quantities from 1 pcs - 39.73 USD
Net price for quantities from 3 pcs - 37.25 USDGross price for quantities from 3 pcs - 37.25 USD
Net price for quantities from 10 pcs - 34.76 USDGross price for quantities from 10 pcs - 34.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.