+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101888

Tool: for crimping; DIN 46235,DIN 46267,ring terminal

NEW

Manufacturer: CIMCO

Manufacturer part number:
101888
TME Symbol:
CIMCO-101888

Specification

Manufacturer
CIMCO
Type of tool
for crimping
Wire cross-section
25...150mm2
Die shape
hexagon
Length
650mm
Crimp tool application
  • DIN 46235
  • DIN 46267
  • ring terminal
  • tubular lug
Gross weight2.9 kg
EAN code4021103018880
See other products in this category: Crimping Tools for Terminals CIMCO,
*
101888
0 in TME stock
Net price for quantities from 1 pcs - 211.54 USDGross price for quantities from 1 pcs - 211.54 USD
Net price for quantities from 3 pcs - 198.32 USDGross price for quantities from 3 pcs - 198.32 USD
Net price for quantities from 5 pcs - 185.09 USDGross price for quantities from 5 pcs - 185.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.