+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101916

Tool: for crimping; insulated terminals; 0.5÷6mm2

NEW

Manufacturer: CIMCO

Manufacturer part number:
101916
TME Symbol:
CIMCO-101916

Specification

Manufacturer
CIMCO
Type of tool
for crimping
Crimp tool application
insulated terminals
Wire cross-section
0.5...6mm2
Die shape
oval
Length
0.22m
Gross weight589 g
EAN code4021103019160
See other products in this category: Crimping Tools for Terminals CIMCO,
*
101916
0 in TME stock
Net price for quantities from 1 pcs - 75.84 USDGross price for quantities from 1 pcs - 75.84 USD
Net price for quantities from 3 pcs - 71.09 USDGross price for quantities from 3 pcs - 71.09 USD
Net price for quantities from 5 pcs - 66.36 USDGross price for quantities from 5 pcs - 66.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.