+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

106138

Tool: for crimping; Features: interchangeable crimping dies

NEW

Manufacturer: CIMCO

Manufacturer part number:
106138
TME Symbol:
CIMCO-106138

Specification

Manufacturer
CIMCO
Type of tool
for crimping
Crimp tool features
interchangeable crimping dies
Length
0.22m
Crimp tool application
  • BNC connectors
  • coaxial connectors
  • fiber optics connectors
  • TNC connectors
Gross weight398 g
EAN code4021103061381
See other products in this category: Dedicated Crimping Tools CIMCO,
*
106138
0 in TME stock
Net price for quantities from 1 pcs - 138.58 USDGross price for quantities from 1 pcs - 138.58 USD
Net price for quantities from 3 pcs - 129.92 USDGross price for quantities from 3 pcs - 129.92 USD
Net price for quantities from 5 pcs - 121.26 USDGross price for quantities from 5 pcs - 121.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.