+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112800

Wrench: adjustable; Jaw capacity: 19mm; Overall len: 160mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
112800
TME Symbol:
CIMCO-112800

Specification

Manufacturer
CIMCO
Type of wrench
adjustable
Jaw capacity
19mm
Overall length
160mm
Conform to the norm
DIN 3117A
Key features
PVC coated handles
Plating material
chromium
Gross weight137 g
EAN code4021103128008
See other products in this category: Adjustable Wrenches CIMCO,
*
112800
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.31 USDGross price for quantities from 3 pcs - 7.31 USD
Net price for quantities from 5 pcs - 6.83 USDGross price for quantities from 5 pcs - 6.83 USD