+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPME

Replaceable brush cartridge; brass wire; 4mm


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
GPME
TME Symbol:
D-GPME

Specification

Manufacturer
DONAU ELEKTRONIK
Type of Soldering accessories
replaceable brush cartridge
Cartridge material
brass wire
Tip diameter
4mm
Applications of soldering equipment
precision components cleaning, PCB tracks, connection points
Related items
D-GPM2, D-GPM4
Gross weight1.4 g
EAN code4014991702795
See other products in this category: Various soldering tools DONAU ELEKTRONIK,
*
GPME
195 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 20 pcs - 1.40 USDGross price for quantities from 20 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs