+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8268

Lamp: working; VISIONPRO; 120lm,600lm; Light source: COB; magnet

NEW

Manufacturer: ELTA

Manufacturer part number:
EB8268
TME Symbol:
EB8268

Specification

Manufacturer
ELTA
Type of lamp
working
Manufacturer series
VISIONPRO
Luminosity
120lm/600lm
Light source
COB
Body dimensions
350x30x27mm
Mounting
magnet
Capacity
2.5Ah
Power supply
  • rechargeable battery built-in
Gross weight400 g
Certificates
EAN code5021374992512
See other products in this category: Industrial and Workshop Lighting ELTA,
See other products from this series.:
*
EB8268
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.62 USDGross price for quantities from 1 pcs - 24.62 USD
Net price for quantities from 5 pcs - 22.98 USDGross price for quantities from 5 pcs - 22.98 USD
Net price for quantities from 10 pcs - 21.34 USDGross price for quantities from 10 pcs - 21.34 USD