+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00803014

Tools set: for thread repair; Thread: M12; Pitch: 1; Thread: metric


Manufacturer: GSR

Manufacturer part number:
00803014

Alternative designations: B00803014

TME Symbol:
GSR-00803014

Specification

Manufacturer
GSR
Type of tools set
for thread repair
Thread
M12
Thread pitch
1
Kind of thread
metric
Kit contents
  • drill
  • tang breaker
  • tap
  • threaded insert
Gross weight325 g
EAN code4014176227648
See other products in this category: Tool Sets GSR,
*
00803014
0 in TME stock
Net price for quantities from 1 set - 60.56 USDGross price for quantities from 1 set - 60.56 USD
Net price for quantities from 3 set - 53.83 USDGross price for quantities from 3 set - 53.83 USD
Net price for quantities from 5 set - 50.47 USDGross price for quantities from 5 set - 50.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.