+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00803025

Tools set: for thread repair; Thread: M18; Pitch: 2.5


Manufacturer: GSR

Manufacturer part number:
00803025

Alternative designations: B00803025

TME Symbol:
GSR-00803025

Specification

Manufacturer
GSR
Type of tools set
for thread repair
Thread
M18
Thread pitch
2.5
Kind of thread
metric
Kit contents
  • drill
  • tang breaker
  • tap
  • threaded insert
Gross weight150 g
EAN code4014176227754
See other products in this category: Tool Sets GSR,
*
00803025
0 in TME stock
Net price for quantities from 1 set - 87.45 USDGross price for quantities from 1 set - 87.45 USD
Net price for quantities from 3 set - 77.73 USDGross price for quantities from 3 set - 77.73 USD
Net price for quantities from 5 set - 72.88 USDGross price for quantities from 5 set - 72.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.