+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03480081

Drill bit-kit; for metal; high speed steel cobalt HSS-E; Ø: 8mm


Manufacturer: GSR

Manufacturer part number:
03480081

Alternative designations: B03480081

TME Symbol:
GSR-03480081

Specification

Manufacturer
GSR
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-E
Tools application
for spot welds
Kind of holder
cylindrical
Drill diameter
8mm
Length
44mm
Gross weight14 g
EAN code4014176294848
See other products in this category: Drill Sets GSR,
*
03480081
0 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 3 pcs - 13.30 USDGross price for quantities from 3 pcs - 13.30 USD
Net price for quantities from 5 pcs - 12.48 USDGross price for quantities from 5 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.