+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX440

Pliers; side,cutting,miniature; ESD; 130mm

Manufacturer: IDEAL-TEK

Manufacturer part number:
EX440
TME Symbol:
IDL-EX440

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Version
ESD
A dimension
130mm
B dimension
12mm
C dimension
13mm
D dimension
5mm
Pliers length
130mm
Jaws shape
Gross weight90.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
EX440
5 in TME stock
Net price for quantities from 1 pcs - 31.59 USDGross price for quantities from 1 pcs - 31.59 USD
Net price for quantities from 3 pcs - 27.87 USDGross price for quantities from 3 pcs - 27.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts