+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2100-7

Scissors; for electricians; Tool length: 133mm; Material: steel

NEW

Manufacturer: Klein Tools

Manufacturer part number:
2100-7
TME Symbol:
KLEIN-21007

Specification

Manufacturer
Klein Tools
Type of tool
scissors
Kind of tool
for electricians
Pliers/knives application
for cutting telecommunications cables
Tool length
133mm
Blade length
48mm
Handle material
steel
Blade material
steel
Plating material
nickel
Gross weight113.49 g
EAN code92644764028

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives Klein Tools,
*
2100-7
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.68 USDGross price for quantities from 1 pcs - 25.68 USD
Net price for quantities from 3 pcs - 24.08 USDGross price for quantities from 3 pcs - 24.08 USD
Net price for quantities from 6 pcs - 22.47 USDGross price for quantities from 6 pcs - 22.47 USD