+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6004DD

Screwdriver: for impact; Keystone; 239mm; steel; SL 1/4"


Manufacturer: Klein Tools

Manufacturer part number:
6004DD
TME Symbol:
KLEIN-6004DD

Specification

Manufacturer
Klein Tools
Type of screwdriver
for impact
Kind of bit
Keystone
Length
239mm
Plunger material
steel
Bit size - inch
SL 1/4"
Gross weight210 g
EAN code92644329531

WATCH VIDEO

See other products in this category: Impact Screwdrivers Klein Tools,
*
6004DD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 14.04 USD
Net price for quantities from 3 pcs - 13.17 USDGross price for quantities from 3 pcs - 13.17 USD
Net price for quantities from 6 pcs - 12.30 USDGross price for quantities from 6 pcs - 12.30 USD