+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602-4DD

Screwdriver: for impact; Keystone; 229mm; steel; SL 1/4"

NEW

Manufacturer: Klein Tools

Manufacturer part number:
602-4DD
TME Symbol:
KLEIN-6024DD

Specification

Manufacturer
Klein Tools
Type of screwdriver
for impact
Kind of bit
Keystone
Length
229mm
Plunger material
steel
Bit size - inch
SL 1/4"
Gross weight170 g
EAN code92644322211

WATCH VIDEO

See other products in this category: Impact Screwdrivers Klein Tools,
*
602-4DD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.83 USDGross price for quantities from 1 pcs - 24.83 USD
Net price for quantities from 4 pcs - 23.28 USDGross price for quantities from 4 pcs - 23.28 USD
Net price for quantities from 8 pcs - 21.73 USDGross price for quantities from 8 pcs - 21.73 USD