+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602-7DD

Screwdriver: for impact; Keystone; 315mm; steel; SL 5/16"


Manufacturer: Klein Tools

Manufacturer part number:
602-7DD
TME Symbol:
KLEIN-6027DD

Specification

Manufacturer
Klein Tools
Type of screwdriver
for impact
Kind of bit
Keystone
Length
315mm
Plunger material
steel
Bit size - inch
SL 5/16"
Gross weight250 g
EAN code92644322228

WATCH VIDEO

See other products in this category: Impact Screwdrivers Klein Tools,
*
602-7DD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 4 pcs - 27.66 USDGross price for quantities from 4 pcs - 27.66 USD
Net price for quantities from 8 pcs - 25.81 USDGross price for quantities from 8 pcs - 25.81 USD