+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87 47 250

Pliers; universal wrench; 250mm; steel

Manufacturer: KNIPEX

Manufacturer part number:
87 47 250
TME Symbol:
KNP.8741250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
universal wrench
Pliers length
250mm
Tool material
steel
Pliers/knives application
  • for loosen rusted nut with rounded edges
  • nuts 10-32 mm (3/8" - 1 1/4")
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • PVC coated handles
Gross weight335.7 g
See other products in this category: Adjustable Pliers KNIPEX,
*
87 47 250
3 in TME stock
Net price for quantities from 1 pcs - 34.71 USDGross price for quantities from 1 pcs - 34.71 USD
Net price for quantities from 3 pcs - 32.39 USDGross price for quantities from 3 pcs - 32.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs